You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 502578-0600
Connector Housing, Single In Line, CLIK-Mate 502578, Plug, 6 Ways, 1.5 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502578-0600
- Order Code:
- 1827472
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0800756700229
- Technical Datasheet:
- 502578-0600 Datasheet
Product Range Selector (CLIK-Mate 502578)
See all from this product rangeProduct Overview
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CLIK-Mate 502578
- :
- Plug (View Associated Connectors)
- :
- 6Ways
- :
- 1.5mm
- :
- 502579, 503429 Crimp Terminals
Technical Documents (5)
Also Known As
6,337 In stock Need more?
6,337 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 200+
- 300+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥31.27 (¥34.40) | ( ) |
50+ | ¥30.59 (¥33.65) | ( ) |
200+ | ¥29.93 (¥32.92) | ( ) |
300+ | ¥29.26 (¥32.19) | ( ) |
500+ | ¥28.59 (¥31.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.