You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 502443-0470
PCB Receptacle, Signal, 2 mm, 1 Rows, 4 Contacts, Surface Mount, CLIK-Mate 502443
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502443-0470
- Order Code:
- 1617063
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CLIK-Mate 502443
- Also Known As:
- GTIN UPC EAN: 822350916882
- Technical Datasheet:
- 502443-0470 Datasheet
Product Range Selector (CLIK-Mate 502443)
See all from this product rangeProduct Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 2mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount
- :
- CLIK-Mate 502443
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (5)
Also Known As
1,592 In stock
1,592 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
650 more will be available on 2/7/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
650 more will be available on 2/7/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥86.44 (¥95.08) | ( ) |
50+ | ¥80.66 (¥88.73) | ( ) |
100+ | ¥73.99 (¥81.39) | ( ) |
200+ | ¥67.11 (¥73.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.