You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 502386-0370
PCB Receptacle, Signal, 1.25 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, CLIK-Mate 502386
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 502386-0370
- Order Code:
- 1620795
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 822350895682
- Technical Datasheet:
- 502386-0370 Datasheet
Product Range Selector (CLIK-Mate 502386)
See all from this product rangeProduct Overview
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Industrial, Medical, Lighting, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 1.25mm
- :
- 1Rows
- :
- 3Contacts
- :
- Surface Mount Right Angle
- :
- CLIK-Mate 502386
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (6)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 30+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥93.96 (¥103.36) | ( ) |
30+ | ¥90.38 (¥99.42) | ( ) |
50+ | ¥84.80 (¥93.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.