You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50133-8100 .
Contact, PicoBlade 50133, Pin, Crimp, 28 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50133-8100 .
- Order Code:
- 1462654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoBlade 50133
- Also Known As:
- GTIN UPC EAN: 800753757158
- Technical Datasheet:
- 50133-8100 . Datasheet
Product Range Selector (PicoBlade 50133)
See all from this product rangeProduct Overview
- Maximum current per contact is 1A
- Voltage (maximum) is 125V
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoBlade 50133
- :
- Pin
- :
- Crimp
- :
- 28AWG
- :
- Tin Plated Contacts
- :
- Molex 51047 Series Housing Connectors
- :
- 32AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26.65 (¥29.32) | ( ) |
10+ | ¥18.97 (¥20.87) | ( ) |
100+ | ¥15.21 (¥16.73) | ( ) |
500+ | ¥14.74 (¥16.21) | ( ) |
1000+ | ¥14.27 (¥15.70) | ( ) |
2000+ | ¥13.80 (¥15.18) | ( ) |
10000+ | ¥13.68 (¥15.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.