You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 500798100

Contact, PicoBlade™, PicoBlade 50079, Socket, Crimp, 26 AWG, Tin Plated Contacts

MOLEX 500798100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
500798100
Order Code:
1355857
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PicoBlade 50079
Also Known As:
50079-8100, GTIN UPC EAN: 800753749740
Technical Datasheet:
500798100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoBlade 50079)

See all from this product range

Product Overview

The 50079 series 1.25mm pitch PicoBlade™ Crimp Terminal for 51021 crimp housing. It is made of phosphor bronze with tin-plated finish. It is used for wire-to-wire and wire-to-board housings.
  • Mates with 50125 crimp terminal and 50133 crimp terminal
  • Halogen-free

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoBlade 50079

:
Socket

:
Crimp

:
26AWG

:
Tin Plated Contacts

:
Molex 51021 Series Housing Connectors

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

50079-8100, GTIN UPC EAN: 800753749740

Available for back order

More stock available to supplier lead times which is approximately 1/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25.14 ( ¥27.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥25.14 (¥27.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥24.47 (¥26.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥23.69 (¥26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --