You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50079-8100
Contact, PicoBlade™, PicoBlade 50079, Socket, Crimp, 26 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50079-8100
- Order Code:
- 2135940
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoBlade 50079
- Also Known As:
- GTIN UPC EAN: 800753749740
- Technical Datasheet:
- 50079-8100 Datasheet
Product Range Selector (PicoBlade 50079)
See all from this product rangeProduct Overview
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoBlade 50079
- :
- Socket
- :
- Crimp
- :
- 26AWG
- :
- Tin Plated Contacts
- :
- Molex 51021 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
13,987 In stock
1,530 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
12,457 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 1/24/25
39,918 more will be available on 1/23/25
51,708 more will be available on 3/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
3,000 more will be available on 1/24/25
39,918 more will be available on 1/23/25
51,708 more will be available on 3/2/25
12,457 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥34.49 (¥37.94) | ( ) |
10+ | ¥24.30 (¥26.73) | ( ) |
100+ | ¥21.01 (¥23.11) | ( ) |
500+ | ¥19.76 (¥21.74) | ( ) |
1000+ | ¥18.50 (¥20.35) | ( ) |
2000+ | ¥16.78 (¥18.46) | ( ) |
50000+ | ¥15.85 (¥17.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.