You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50079-8025
Contact, PicoBlade 50079, Socket, Crimp, 26 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50079-8025
- Order Code:
- 2990519
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 887191746340
- Technical Datasheet:
- 50079-8025 Datasheet
Product Range Selector (PicoBlade 50079)
See all from this product rangeProduct Overview
- Current Rating: 1A (Maximum per Contact)
- Voltage Rating: 125VAC (Maximum)
Applications
Automotive Systems, Consumer Electronics, Data , Computing, Gaming, Industrial, Medical, Security, Telecommunications, Televisions, LCD Displays, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoBlade 50079
- :
- Socket
- :
- Crimp
- :
- 26AWG
- :
- Gold Plated Contacts
- :
- Molex PicoBlade 51021 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥12.99 (¥14.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.