You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50058-8025
Contact, PicoBlade 50058 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50058-8025
- Order Code:
- 3911884
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 50058-8025 Datasheet
Product Range Selector (PicoBlade 50058 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoBlade 50058 Series
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Gold Plated Contacts
- :
- Molex PicoBlade 51021 Series Receptacle Housing Connectors
- :
- 32AWG
- :
- Phosphor Bronze
Technical Documents (3)
68,045 In stock
68,045 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥34.49 (¥37.94) | ( ) |
10+ | ¥21.95 (¥24.15) | ( ) |
100+ | ¥18.19 (¥20.01) | ( ) |
500+ | ¥16.93 (¥18.62) | ( ) |
1000+ | ¥15.52 (¥17.07) | ( ) |
2500+ | ¥14.43 (¥15.87) | ( ) |
10000+ | ¥13.44 (¥14.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.