You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50039-8000
Contact, Mizu-P25™ Miniature Waterproof, Mizu-P25 50039, Socket, Crimp, 20 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50039-8000
- Order Code:
- 2284359
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800754368681
- Technical Datasheet:
- 50039-8000 Datasheet
Product Range Selector (Mizu-P25 50039)
See all from this product rangeProduct Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mizu-P25 50039
- :
- Socket
- :
- Crimp
- :
- Tin Plated Contacts
- :
- Molex Mizu-P25 52116 Series Housing Connectors
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
14,619 In stock Need more?
14,619 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1000+
- 3000+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14.86 (¥16.35) | ( ) |
1000+ | ¥14.53 (¥15.98) | ( ) |
3000+ | ¥14.19 (¥15.61) | ( ) |
7500+ | ¥13.75 (¥15.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
8000+ | ¥8.46 (¥9.306) | (¥9.306) |
24000+ | ¥7.02 (¥7.722) | (¥7.722) |
48000+ | ¥6.91 (¥7.601) | (¥7.601) |
144000+ | ¥6.57 (¥7.227) | (¥7.227) |
Pricing is unavailable. Please contact customer services.