You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 50039-8000..

Contact, Mizu-P25 50039, Socket, Crimp, 20 AWG, Tin Plated Contacts

MOLEX 50039-8000..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50039-8000..
Order Code:
1507024
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mizu-P25 50039
Also Known As:
GTIN UPC EAN: 800754368681
Technical Datasheet:
50039-8000..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mizu-P25 50039)

See all from this product range

Product Overview

The Mizu-P25 series wire-to-wire Connector System is the first miniature sealed system in the market to achieve IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. It is ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, the Mizu-P25™ system provides assurance that dust or water will not interfere with signal integrity. The Mizu-P25 family includes two sub-families, the low-voltage system, which is rated up to 125V and the high-voltage system, rated up to 250V. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes and hinges.
  • 20 to 22AWG Wire range
  • 2 to 4 Circuits

Applications

Automotive, Commercial, Consumer Electronics, LED Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mizu-P25 50039

:
Socket

:
Crimp

:
20AWG

:
Tin Plated Contacts

:
Molex Mizu-P25 52117 Series Receptacle Housing Connectors

:
22AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 800754368681

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16.61 ( ¥18.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 1000+
  • 3000+
  • 7500+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥16.61 (¥18.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥14.53 (¥15.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥14.19 (¥15.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥13.75 (¥15.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥13.41 (¥14.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --