You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50013-8000
Contact, 50013, Socket, Crimp, 24 AWG, Tin Plated Contacts, Molex 51005 Series Housing Connectors
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50013-8000
- Order Code:
- 1355883
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 50013
- Also Known As:
- GTIN UPC EAN: 800753629929
- Technical Datasheet:
- 50013-8000 Datasheet
Product Range Selector (50013)
See all from this product rangeProduct Overview
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50013
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- Molex 51005 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (7)
Also Known As
6,304 In stock
6,304 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1000+
- 3000+
- 7500+
- 37500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11.88 (¥13.07) | ( ) |
1000+ | ¥11.66 (¥12.83) | ( ) |
3000+ | ¥11.45 (¥12.60) | ( ) |
7500+ | ¥11.12 (¥12.23) | ( ) |
37500+ | ¥9.18 (¥10.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.