You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50-57-9202
Connector Housing, SL 70066, Receptacle, 2 Ways, 2.54 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50-57-9202
- Order Code:
- 2751644
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SL 70066
- Also Known As:
- 70066-0071, GTIN UPC EAN: 800753757202
- Technical Datasheet:
- 50-57-9202 Datasheet
Product Range Selector (SL 70066)
See all from this product rangeAlternatives for 50-57-9202
Product Overview
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, HVAC, Industrial, Lighting, Medical, Portable Devices, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SL 70066
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- 2.54mm
- :
- Molex SL 70058 & 71851 Series Crimp Socket Contacts
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥38.28 (¥42.11) | ( ) |
10+ | ¥33.37 (¥36.71) | ( ) |
100+ | ¥31.47 (¥34.62) | ( ) |
1000+ | ¥30.95 (¥34.05) | ( ) |
2000+ | ¥29.49 (¥32.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.