You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 48392-0003
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 48392-0003
- Order Code:
- 2401578
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 48392
- Also Known As:
- 49392-0003, GTIN UPC EAN: 887191452937
- Technical Datasheet:
- 48392-0003 Datasheet
Product Range Selector (48392)
See all from this product rangeProduct Overview
- USB 3.0 type A reverse I/O receptacle
- Right-angle and through hole termination
- High temperature thermoplastic material
- Current up to 1.8A
- Voltage rating is 30VAC/DC
Applications
Communications & Networking, Industrial, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type A
- :
- USB 3.0
- :
- Receptacle (View Associated Connectors)
- :
- 9Ways
- :
- Through Hole Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 48392
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥195.19 (¥214.71) | ( ) |
50+ | ¥179.54 (¥197.49) | ( ) |
100+ | ¥170.82 (¥187.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.