You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 48258-0001

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

MOLEX 48258-0001
MOLEX 48258-0001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
48258-0001
Order Code:
2751684
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
48258
Also Known As:
GTIN UPC EAN: 822350588393
Technical Datasheet:
48258-0001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (48258)

See all from this product range

Product Overview

The 48258-0001 is a 4-way 1-row right angle Type A Universal Serial Bus (USB) shielded I/O receptacle with gold-plated phosphor bronze contacts. The 48258 series receptacle is suitable for wire-to-board applications. It mates with USB Type A plug. The receptacle has reverse type, mid mount with side flange and bevelled metal pins. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.
  • Lock to mating part
  • Keying to mating part
  • Polarized to mating part
  • Polarized to PCB
  • Superior shielding against RFI and EMI
  • Bevelled metal pins provides ground to PCB and strong board retention
  • Maximum current per contact is 1.5A
  • Maximum voltage is 250VAC (RMS)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
4Ways

:
Through Hole Mount

:
Right Angle

:
Phosphor Bronze

:
Gold Plated Contacts

:
48258

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822350588393

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥186.01 ( ¥204.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥186.01 (¥204.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥151.60 (¥166.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥139.82 (¥153.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥131.45 (¥144.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥123.61 (¥135.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --