You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 46992-0610
Connector Housing, Mini-Fit Jr. 46992, Receptacle, 6 Ways, 4.2 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46992-0610
- Order Code:
- 2779897
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 887191637846
- Technical Datasheet:
- 46992-0610 Datasheet
Product Range Selector (Mini-Fit Jr. 46992)
See all from this product rangeProduct Overview
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 46992
- :
- Receptacle (View Associated Connectors)
- :
- 6Ways
- :
- 4.2mm
- :
- Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Technical Documents (5)
Also Known As
2,748 In stock
1,596 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,152 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
16,000 more will be available on 3/30/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
16,000 more will be available on 3/30/25
Reserving future stock1,152 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 250+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥90.21 (¥99.23) | ( ) |
50+ | ¥88.44 (¥97.28) | ( ) |
250+ | ¥85.55 (¥94.11) | ( ) |
1000+ | ¥82.88 (¥91.17) | ( ) |
5000+ | ¥80.21 (¥88.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.