You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 46992-0230
Connector Housing, Green, Mini-Fit Versa Color 46992, Receptacle, 2 Ways
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46992-0230
- Order Code:
- 3648510
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 46992-0230 Datasheet
Product Range Selector (Mini-Fit Versa Color 46992)
See all from this product rangeProduct Overview
- 46992 series Mini-Fit Versa colour receptacle housing
- Dual row
- UL 94V-0 rated green colour nylon 6/6 housing
- Glow-wire capable
- Mates with 46993 Mini-Fit Versa colour plug and 172447 series Mini-Fit Versa colour header
- Use with 5556 series Mini-Fit female crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Versa Color 46992
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- -
- :
- Molex Mini-Fit 5556 Series Female Crimp Terminals
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥67.41 (¥74.15) | ( ) |
10+ | ¥51.26 (¥56.39) | ( ) |
100+ | ¥48.28 (¥53.11) | ( ) |
500+ | ¥47.97 (¥52.77) | ( ) |
1000+ | ¥47.50 (¥52.25) | ( ) |
2500+ | ¥47.03 (¥51.73) | ( ) |
5000+ | ¥46.95 (¥51.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.