You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 46235-5002

Contact, Micro-Fit 3.0 RMF  46235, Socket, Crimp, 20 AWG, Gold Plated Contacts

MOLEX 46235-5002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
46235-5002
Order Code:
2751598
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 883906382384
Technical Datasheet:
46235-5002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 RMF  46235)

See all from this product range

Product Overview

The 46235-5002 is a crimp terminal made of copper alloy with gold plated finish. The 46235 series female terminal/socket contact accepts 20 to 24AWG wire. It mates with 43031 Micro-Fit 3.0™ male crimp terminals and suitable for use with 43025, 43645 Micro-Fit 3.0™ receptacle housings, 44133 Micro-Fit BMI™ panel mount receptacle housings. It features 90% increase in mating cycles (250 cycles) and up to 50% reduction in mating force.
  • Maximum rated current is 5A

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 RMF  46235

:
Socket

:
Crimp

:
Gold Plated Contacts

:
Molex Micro-Fit 3.0 43025, 43645 Series & Micro-Fit BMI 44133 Series Receptacle Housing Connectors

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 883906382384

16,950 In stock Need more?

16,950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥29.59 ( ¥32.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥29.59 (¥32.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥26.67 (¥29.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥24.30 (¥26.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥22.14 (¥24.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥20.92 (¥23.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --