You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 46235-0003

Contact, Micro-Fit 3.0 RMF  46235, Socket, Crimp, 26 AWG, Gold Plated Contacts

MOLEX 46235-0003

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
46235-0003
Order Code:
2284553
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800756683508
Technical Datasheet:
46235-0003   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 RMF  46235)

See all from this product range

Product Overview

The Micro-Fit 3.0 series Connector is a 3mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 8.5A to meet low- to mid-range power application needs. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. These can be purchased in pure tin or one of two thicknesses of select gold. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.
  • Fully isolated contacts
  • Full polarization
  • Positive locks
  • UL94V-0 Flammability

Applications

Aerospace, Defence, Military, Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Medical, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 RMF  46235

:
Socket

:
Crimp

:
26AWG

:
Gold Plated Contacts

:
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors

:
30AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 800756683508

4,770 In stock

2,996 more will be available on 1/24/25

Reserving future stock
4,770 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23.78 ( ¥26.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥23.78 (¥26.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17.12 (¥18.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥15.28 (¥16.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥13.98 (¥15.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12.83 (¥14.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥12.12 (¥13.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --