You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 46018-2541
Contact, Mini-Fit® Plus HMC, Mini-Fit Plus 46018, Socket, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46018-2541
- Order Code:
- 2102710
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 822350560450
- Technical Datasheet:
- 46018-2541 Datasheet
Product Range Selector (Mini-Fit Plus 46018)
See all from this product rangeProduct Overview
- No new application tooling is required
- Current rating per contact is 13A
- Voltage rating is 600V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Plus 46018
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
- :
- 24AWG
- :
- Copper Alloy
Technical Documents (2)
Also Known As
8,240 In stock Need more?
8,240 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥101.21 (¥111.33) | ( ) |
10+ | ¥75.21 (¥82.73) | ( ) |
25+ | ¥67.39 (¥74.13) | ( ) |
50+ | ¥62.19 (¥68.41) | ( ) |
100+ | ¥57.63 (¥63.39) | ( ) |
250+ | ¥52.38 (¥57.62) | ( ) |
500+ | ¥48.95 (¥53.85) | ( ) |
1000+ | ¥45.93 (¥50.52) | ( ) |
2500+ | ¥42.47 (¥46.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.