You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 46015-0403

Pin Header, Vertical, Power, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mini-Fit Plus 46015

MOLEX 46015-0403
MOLEX 46015-0403

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
46015-0403
Order Code:
1717563
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mini-Fit Plus 46015
Also Known As:
GTIN UPC EAN: 822350737043
Technical Datasheet:
46015-0403   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Fit Plus 46015)

See all from this product range

Product Overview

The 46015-0403 is a 4-circuit 2-row Mini-Fit® Plus Vertical Header with snap-in plastic peg PCB lock, tin-plated copper contacts and through hole termination, without drain holes. This 46015 series PCB header is made of PA polyamide nylon, mates with 5557 series Mini-Fit Jr.™ receptacle housing, suitable for power and wire-to-board applications. Mini-Fit Jr.™ power connector handles up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. includes fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connector is ideal for power applications up to 9.0A per circuit.
  • Fully isolated terminals - Protects terminals against potential damage during handling
  • Positive locking housings - Easy to operate thumb latch assures connectors are fully mated
  • Polarized mating geometry - Ensures header and receptacle cannot be mismated
  • Scoop-proof housings - Ensures terminals & header pins not damaged if parts mated at a severe angle
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
  • Natural colour
  • UL94V-0 Flammability rating
  • 13A Current rating per contact
  • 600V Voltage rating
  • -40 to 105°C Temperature range

Applications

Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power

:
4.2mm

:
2Rows

:
4Contacts

:
Through Hole Straight

:
Mini-Fit Plus 46015

:
-

:
Copper Alloy

:
Tin Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822350737043

Available for back order

Deliveries start from 2/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥112.84 ( ¥124.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 200+
  • 750+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥112.84 (¥124.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥109.60 (¥120.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥106.25 (¥116.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥104.01 (¥114.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥101.78 (¥111.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --