You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 46012-1141
Contact, Mini-Fit Plus 46012, Pin, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46012-1141
- Order Code:
- 2612420
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 822350570435
- Technical Datasheet:
- 46012-1141 Datasheet
Product Range Selector (Mini-Fit Plus 46012)
See all from this product rangeProduct Overview
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. header housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Plus 46012
- :
- Pin
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
- :
- 20AWG
- :
- Copper Alloy
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 8000+
- 12000+
- 20000+
- 28000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥15.42 (¥16.96) | ( ) |
8000+ | ¥14.50 (¥15.95) | ( ) |
12000+ | ¥13.99 (¥15.39) | ( ) |
20000+ | ¥13.37 (¥14.71) | ( ) |
28000+ | ¥13.13 (¥14.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥31.84 (¥35.024) | (¥35.024) |
250+ | ¥31.17 (¥34.287) | (¥34.287) |
1000+ | ¥30.50 (¥33.55) | (¥33.55) |
2500+ | ¥29.94 (¥32.934) | (¥32.934) |
Pricing is unavailable. Please contact customer services.