You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 45750-1211

Contact, Mini-Fit Plus 45750, Socket, Crimp, 18 AWG, Gold Plated Contacts

MOLEX 45750-1211

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45750-1211
Order Code:
1448725
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mini-Fit Plus 45750
Also Known As:
GTIN UPC EAN: 822350286053
Technical Datasheet:
45750-1211   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Fit Plus 45750)

See all from this product range

Alternatives for 45750-1211

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

  • Crimp terminals are produced from a proprietary, high-current alloy
  • Terminals feature a patented, elongated dimple design
  • Mini-Fit Plus terminals used in Mini-Fit Jr. header housings and Mini-Fit receptacles and plugs
  • Crimp terminals are compatible with existing Molex crimp tooling
  • Advanced crimp design
  • Select series offer up to 100 mating cycles with gold plated terminals

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Plus 45750

:
Socket

:
Crimp

:
18AWG

:
Gold Plated Contacts

:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 43760, 44516 Series Connectors

:
20AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 822350286053

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥68.04 ( ¥74.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 4000 Minimum: 4000
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥68.04 (¥74.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --