You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 45570-3000
Contact, KK 396 MarKK 45570, Socket, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 45570-3000
- Order Code:
- 3215851
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KK 396 MarKK 45570
- Technical Datasheet:
- 45570-3000 Datasheet
Product Range Selector (KK 396 MarKK 45570)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 396 MarKK 45570
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex KK 41695, 6442 Series Housing Connectors
- :
- 20AWG
- :
- Copper Alloy
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15.94 (¥17.53) | ( ) |
250+ | ¥15.66 (¥17.23) | ( ) |
500+ | ¥15.00 (¥16.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.