You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 44441-2002
Connector Housing, UL 94V-0, Sabre 44441, Receptacle, 2 Ways, 7.5 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 44441-2002
- Order Code:
- 3292988
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Sabre 44441
- Also Known As:
- GTIN UPC EAN: 800754366786
- Technical Datasheet:
- 44441-2002 Datasheet
Product Range Selector (Sabre 44441)
See all from this product rangeProduct Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sabre 44441
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- 7.5mm
- :
- Molex Sabre 43375 Series Socket Contacts
Technical Documents (6)
Also Known As
12,779 In stock
889 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
11,890 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,354 more will be available on 1/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
2,354 more will be available on 1/24/25
Reserving future stock11,890 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥119.54 (¥131.49) | ( ) |
100+ | ¥117.31 (¥129.04) | ( ) |
375+ | ¥113.95 (¥125.35) | ( ) |
1500+ | ¥111.05 (¥122.16) | ( ) |
7500+ | ¥91.39 (¥100.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.