You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 44133-0400
Connector Housing, Micro-Fit 3.0 BMI 44133, Receptacle, 4 Ways, 3 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 44133-0400
- Order Code:
- 3222630
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-Fit 3.0 BMI 44133
- Also Known As:
- GTIN UPC EAN: 800753132917
- Technical Datasheet:
- 44133-0400 Datasheet
Product Range Selector (Micro-Fit 3.0 BMI 44133)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Fit 3.0 BMI 44133
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- 3mm
- :
- Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Technical Documents (5)
Also Known As
13 In stock
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥75.52 (¥83.07) | ( ) |
100+ | ¥73.07 (¥80.38) | ( ) |
200+ | ¥68.15 (¥74.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.