You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 436500412

Pin Header, Power, 3 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, Micro-Fit 3.0 43650

MOLEX 436500412

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
436500412
Order Code:
1448415
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Fit 3.0 43650
Also Known As:
43650-0412, GTIN UPC EAN: 800754366380
Technical Datasheet:
436500412   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43650)

See all from this product range

Alternatives for 436500412

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
  • High temperature LCP headers
  • Fully polarized housing and fully isolated terminals
  • Positive latching prevents accidental disconnects
  • Locking tang on terminals

Applications

Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power

:
Surface Mount Right Angle

:
Micro-Fit 3.0 43650

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

43650-0412, GTIN UPC EAN: 800754366380

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥249.24 ( ¥274.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2240 Minimum: 2240
  • 2240+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2240+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --