You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 43375-1001
Contact, Sabre 43375, Socket, Crimp, 14 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43375-1001
- Order Code:
- 9734104
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Sabre 43375
- Also Known As:
- GTIN UPC EAN: 800754365994
- Technical Datasheet:
- 43375-1001 Datasheet
Product Range Selector (Sabre 43375)
See all from this product rangeProduct Overview
- Designed for high-current and high voltage applications
- Integral terminal position assistance (TPA) located on both male and female terminals
- Positive latch on receptacle housing prevents accidental disengagement with mating plug or header
- Anti-tangle latch on receptacle housing
- Blade-terminal design has four independent points of electrical contact
- Right-angle or vertical header configurations offer greater flexibility
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sabre 43375
- :
- Socket
- :
- Crimp
- :
- 14AWG
- :
- Tin Plated Contacts
- :
- Molex Sabre 44441 Series Receptacle Housing Connectors
- :
- 18AWG
- :
- Brass
Technical Documents (4)
Also Known As
31,789 In stock Need more?
31,789 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25.36 (¥27.90) | ( ) |
10+ | ¥18.07 (¥19.88) | ( ) |
25+ | ¥16.11 (¥17.72) | ( ) |
50+ | ¥14.75 (¥16.23) | ( ) |
100+ | ¥13.56 (¥14.92) | ( ) |
250+ | ¥12.18 (¥13.40) | ( ) |
500+ | ¥11.27 (¥12.40) | ( ) |
1000+ | ¥10.47 (¥11.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥10.51 (¥11.561) | (¥11.561) |
Pricing is unavailable. Please contact customer services.