You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 43160-0106
Pin Header, Power, 7.5 mm, 1 Rows, 6 Contacts, Through Hole Straight, Sabre 43160
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43160-0106
- Order Code:
- 3049130
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 43160-0106 Datasheet
Product Range Selector (Sabre 43160)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 7.5mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- Sabre 43160
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (3)
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥306.10 (¥336.71) | ( ) |
10+ | ¥261.58 (¥287.74) | ( ) |
100+ | ¥223.73 (¥246.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.