You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 43031-0010
Contact, Micro-Fit 3.0™, Micro-Fit 3.0 43031, Pin, Crimp, 26 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43031-0010
- Order Code:
- 9733043
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800754369602
- Technical Datasheet:
- 43031-0010 Datasheet
Product Range Selector (Micro-Fit 3.0 43031)
See all from this product rangeAlternatives for 43031-0010
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Fit 3.0 43031
- :
- Pin
- :
- Crimp
- :
- 26AWG
- :
- Tin Plated Contacts
- :
- Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors
- :
- 30AWG
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,348.99 (¥1,483.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.