You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 43031-0002

Contact, Micro-Fit 3.0™, Micro-Fit 3.0 43031, Pin, Crimp, 20 AWG, Gold Plated Contacts

MOLEX 43031-0002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43031-0002
Order Code:
2358112
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800754369411
Technical Datasheet:
43031-0002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43031)

See all from this product range

Product Overview

The 43031-0002 is a Micro-Fit 3.0™ male pin crimp terminal made of phosphor bronze with gold plated finish. This 43031 series male crimp terminal accepts 24 to 20AWG wire. The pin terminal mates with 43030 Micro-Fit 3.0™ female crimp terminals. It can be used with 43020, 43640 Micro-Fit 3.0™ receptacle housings and 44300 Micro-Fit BMI™ panel mount plug housings. The terminal is suitable for power applications.
  • Locking tab on terminal secures terminal in housing

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 43031

:
Pin

:
Crimp

:
Gold Plated Contacts

:
Molex Micro-Fit 3.0 43020, 43640 & Micro-Fit BMI 44300, 46625 Series Plug Housing Connectors

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 800754369411
Packaging type Full Reel
 
Additional packaging options available
Each :2324860 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥10.36 ( ¥11.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 12000 Minimum: 12000
  • 12000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
12000+ ¥10.36 (¥11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
12000 (Cut Tape 2324860) x 11.13 = ¥133,560.00
Total Price: ¥133,560.00 (¥146,916.00  Inc. JCT)
12000 (Reel 2358112) x 10.36 = ¥124,320.00
Total Price: ¥124,320.00 (¥136,752.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2324860
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.