You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 43030-0038
Contact, Micro-Fit 3.0 43030, Socket, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43030-0038
- Order Code:
- 2894268
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-Fit 3.0 43030
- Also Known As:
- GTIN UPC EAN: 889056413237
- Technical Datasheet:
- 43030-0038 Datasheet
Product Range Selector (Micro-Fit 3.0 43030)
See all from this product rangeProduct Overview
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Fit 3.0 43030
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex Micro-Fit 3.0 43025 & 43645 Series and Micro-Fit BMI 44133 Series Receptacle Housings
- :
- -
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
191,999 In stock Need more?
49,490 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
142,509 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
142,509 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17.54 (¥19.29) | ( ) |
100+ | ¥16.99 (¥18.69) | ( ) |
500+ | ¥15.98 (¥17.58) | ( ) |
1000+ | ¥14.53 (¥15.98) | ( ) |
5000+ | ¥12.85 (¥14.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
12000+ | ¥7.23 (¥7.953) | (¥7.953) |
Pricing is unavailable. Please contact customer services.