You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 43030-0012

Contact, Micro-Fit 3.0 43030, Socket, Crimp, 26 AWG, Gold Plated Contacts

MOLEX 43030-0012

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43030-0012
Order Code:
2725170
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Fit 3.0 43030
Also Known As:
GTIN UPC EAN: 800754369367
Technical Datasheet:
43030-0012   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43030)

See all from this product range

Product Overview

The 43030-0012 is a Micro-Fit 3.0™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 43030 series female crimp terminal accepts 30 to 26AWG wire. The socket terminal mates with 43031 Micro-Fit 3.0™ male crimp terminals. It can be used with 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel mount receptacle housings. The terminal is suitable for power applications.
  • Locking tab on terminal secures terminal in housing
  • Maximum current per contact is 5A

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 43030

:
Socket

:
Crimp

:
26AWG

:
Gold Plated Contacts

:
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors

:
30AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800754369367

11,408 In stock Need more?

11,408 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥34.15 ( ¥37.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 1000+
  • 3000+
  • 7500+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥34.15 (¥37.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥33.36 (¥36.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥32.68 (¥35.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥32.23 (¥35.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥31.67 (¥34.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --