You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 43030-0007
Contact, Micro-Fit 3.0™, Micro-Fit 3.0 43030 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43030-0007
- Order Code:
- 9733027
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-Fit 3.0 43030 Series
- Also Known As:
- GTIN UPC EAN: 800753755772
- Technical Datasheet:
- 43030-0007 Datasheet
Product Range Selector (Micro-Fit 3.0 43030 Series)
See all from this product rangeAlternatives for 43030-0007
Product Overview
- Crimp or compression termination interface style
- 8.5A current - maximum per contact
- 20, 22, 24AWG wire size
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Fit 3.0 43030 Series
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Tin Plated Contacts
- :
- Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133, 46623 Series Receptacle Housing Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (6)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥762.44 (¥838.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.