You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 43025-0600
Connector Housing, Nylon, Black, Micro-Fit 3.0 43025 Series, Receptacle, 6 Ways, 3 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43025-0600
- Order Code:
- 672907
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-Fit 3.0 43025 Series
- Also Known As:
- GTIN UPC EAN: 0800753683617
- Technical Datasheet:
- 43025-0600 Datasheet
Product Range Selector (Micro-Fit 3.0 43025 Series)
See all from this product rangeProduct Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Fit 3.0 43025 Series
- :
- Receptacle (View Associated Connectors)
- :
- 6Ways
- :
- 3mm
- :
- Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Technical Documents (7)
Also Known As
4,178 In stock
3,447 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
731 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,500 more will be available on 1/24/25
15,000 more will be available on 2/16/25
15,000 more will be available on 3/16/25
45,000 more will be available on 4/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
1,500 more will be available on 1/24/25
15,000 more will be available on 2/16/25
15,000 more will be available on 3/16/25
45,000 more will be available on 4/13/25
731 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥70.54 (¥77.59) | ( ) |
10+ | ¥49.85 (¥54.84) | ( ) |
100+ | ¥43.27 (¥47.60) | ( ) |
500+ | ¥40.60 (¥44.66) | ( ) |
1000+ | ¥38.41 (¥42.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.