You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 43025-0200

Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 2 Ways, 3 mm

MOLEX 43025-0200
MOLEX 43025-0200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43025-0200
Order Code:
672889
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Fit 3.0 43025
Also Known As:
GTIN UPC EAN: 0800755491500
Technical Datasheet:
43025-0200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43025)

See all from this product range

Product Overview

The 43025-0200 is a Micro-Fit 3.0 43025 series receptacle housing with 3mm pitch spacing. The housing mates with 43020 series Micro-Fit 3.0 plug housings, 43045 series Micro-Fit 3.0 headers, 44242 series Micro-Fit 3.0 test plug and 214757, 214758 series Micro-Fit 3.0 cable assembly.
  • Black nylon housing
  • Dual row housing with integrated locking
  • UL, CSA certified
  • Non stackable
  • Flammability rating meets UL94 V-0

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 43025

:
Receptacle (View Associated Connectors)

:
2Ways

:
3mm

:
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 0800755491500

112,447 In stock Need more?

47,100 deliver in 2-3 business days from our SG warehouse
65,347 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48.60 ( ¥53.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥48.60 (¥53.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥34.02 (¥37.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥29.47 (¥32.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥27.75 (¥30.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥23.99 (¥26.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥23.83 (¥26.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --