You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 430200201
Connector Housing, Dual Row, Micro-Fit 3.0 43020, Plug, 2 Ways, 3 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 430200201
- Order Code:
- 2396375
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-Fit 3.0 43020
- Also Known As:
- 43020-0201, GTIN UPC EAN: 800754383295
- Technical Datasheet:
- 430200201 Datasheet
Product Range Selector (Micro-Fit 3.0 43020)
See all from this product rangeProduct Overview
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Fit 3.0 43020
- :
- Plug (View Associated Connectors)
- :
- 2Ways
- :
- 3mm
- :
- Molex Micro-Fit 3.0 43031 Series Pin Contacts
Technical Documents (4)
Also Known As
9,178 In stock
9,178 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥51.73 (¥56.90) | ( ) |
10+ | ¥31.20 (¥34.32) | ( ) |
100+ | ¥28.38 (¥31.22) | ( ) |
500+ | ¥27.44 (¥30.18) | ( ) |
1000+ | ¥24.93 (¥27.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.