You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 43020-0601

Connector Housing, Micro-Fit 3.0 43020, Plug, 6 Ways, 3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43020-0601
Order Code:
2779890
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Fit 3.0 43020
Also Known As:
GTIN UPC EAN: 800754319591
Technical Datasheet:
43020-0601   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43020)

See all from this product range

Product Overview

The 43020-0601 is a 6-way 2-row Micro-Fit 3.0™ Plug housing, polyester body. Suitable for use with Micro-Fit 3.0™ crimp pin terminals.
  • Maximum per contact current is 5A
  • Black colour
  • Operating temperature range from -40 to 105°C

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 43020

:
Plug (View Associated Connectors)

:
6Ways

:
3mm

:
Molex Micro-Fit 3.0 43031 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 800754319591

19,776 In stock

20,072 more will be available on 2/16/25

Reserving future stock
131 deliver in 2-3 business days from our SG warehouse
19,645 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70.54 ( ¥77.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥70.54 (¥77.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥49.38 (¥54.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥45.00 (¥49.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --