You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 43020-0201

Connector Housing, Dual Row, Micro-Fit 3.0 43020, Plug, 2 Ways, 3 mm

MOLEX 43020-0201
MOLEX 43020-0201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43020-0201
Order Code:
1462879
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Fit 3.0 43020
Also Known As:
GTIN UPC EAN: 800754383295
Technical Datasheet:
43020-0201   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43020)

See all from this product range

Product Overview

The 43020-0201 is a 2-way 2-row Micro-Fit 3.0™ Male Plug housing made of nylon. It mates with 43025 Micro-Fit 3.0™ receptacle housing. The crimp housing is suitable for power and wire-to-wire applications. This 43020 series plug housing can be used with 43031 Micro-Fit 3.0™ male crimp terminals. The housings utilize positive-lock features to prevent accidental disconnects.
  • Black colour
  • Prevents accidental mismating
  • UL94V-0 flammability rating
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 5A

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 43020

:
Plug (View Associated Connectors)

:
2Ways

:
3mm

:
Molex Micro-Fit 3.0 43031 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

GTIN UPC EAN: 800754383295

91,014 In stock Need more?

39,167 deliver in 2-3 business days from our SG warehouse
51,847 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥51.73 ( ¥56.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥51.73 (¥56.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥31.20 (¥34.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥28.38 (¥31.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥24.70 (¥27.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥22.44 (¥24.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥21.33 (¥23.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥20.20 (¥22.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --