You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 42818-0312
Connector Housing, Mini-Fit Sr. 42818, Plug, 3 Ways, 10 mm, 42817 Crimp Terminal
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 42818-0312
- Order Code:
- 3107235
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800754382045
- Technical Datasheet:
- 42818-0312 Datasheet
Product Range Selector (Mini-Fit Sr. 42818)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Sr. 42818
- :
- Plug (View Associated Connectors)
- :
- 3Ways
- :
- 10mm
- :
- 42817 Crimp Terminal
Technical Documents (5)
Also Known As
1,673 In stock
709 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
964 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,100 more will be available on 3/11/25
425 more will be available on 3/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
1,100 more will be available on 3/11/25
425 more will be available on 3/23/25
964 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥180.26 (¥198.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.