You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 42817-1014
Contact, Mini-Fit® Sr.™, Mini-Fit Sr. 42817, Pin, Crimp, 10 AWG, Silver Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 42817-1014
- Order Code:
- 2494866
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini-Fit Sr. 42817
- Also Known As:
- GTIN UPC EAN: 889056244749
- Technical Datasheet:
- 42817-1014 Datasheet
Product Range Selector (Mini-Fit Sr. 42817)
See all from this product rangeProduct Overview
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Sr. 42817
- :
- Pin
- :
- Crimp
- :
- 10AWG
- :
- Silver Plated Contacts
- :
- Molex Mini-Fit Sr 42818 & 43938 Series Plug Housing Connectors
- :
- 12AWG
- :
- Copper Alloy
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥200.85 (¥220.94) | ( ) |
10+ | ¥150.41 (¥165.45) | ( ) |
100+ | ¥118.35 (¥130.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.