You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 39531-1004

Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical

MOLEX 39531-1004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39531-1004
Order Code:
2751471
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 822350543798
Technical Datasheet:
39531-1004   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ESE Eurostyle 39531)

See all from this product range

Product Overview

The 39531-1004 is a 4-way 1-row Eurostyle™ vertical PCB header with brass contacts. The 39531 series terminal block is designed to meet the requirements demanded by high-power industrial applications. Eurostyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115A. Accepts ring and spade wiring terminals and works with standard and #2 Philips screwdriver. The plug mates with 39530 horizontal plug, 39533 vertical plug and most 5.08mm pitch industry standard plugs.
  • UL94V-0 flammability rating
  • Polarized to mating part
  • Ensure a secure mate between plug and header, especially valuable in vibration applications
  • No special tools required

Applications

Alternative Energy, Communications & Networking, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
5.08mm

:
4Ways

:
15A

:
300V

:
Through Hole Vertical

:
ESE Eurostyle 39531

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822350543798

Available for back order

Deliveries start from 2/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥139.51 ( ¥153.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥139.51 (¥153.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥111.14 (¥122.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥91.86 (¥101.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥90.99 (¥100.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --