You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39357-0005
Wire-To-Board Terminal Block, 3.5 mm, 5 Ways, 28 AWG, 16 AWG, 1.31 mm², Screw
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39357-0005
- Order Code:
- 3222082
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Eurostyle 39357
- Technical Datasheet:
- 39357-0005 Datasheet
Product Range Selector (Eurostyle 39357)
See all from this product rangeAlternatives for 39357-0005
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.5mm
- :
- 5Ways
- :
- 28AWG
- :
- 16AWG
- :
- 1.31mm²
- :
- Screw
- :
- 17.5A
- :
- 300V
- :
- Through Hole Right Angle
- :
- Eurostyle 39357
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 275+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥313.50 (¥344.85) | ( ) |
10+ | ¥197.51 (¥217.26) | ( ) |
275+ | ¥194.30 (¥213.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.