You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-03-6040 .
Connector Housing, Housing, Standard .093" 3191, Plug, 4 Ways, 6.7 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-03-6040 .
- Order Code:
- 1355824
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800753756878
- Technical Datasheet:
- 39-03-6040 . Datasheet
Product Range Selector (Standard .093" 3191)
See all from this product rangeProduct Overview
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard .093" 3191
- :
- Plug (View Associated Connectors)
- :
- 4Ways
- :
- 6.7mm
- :
- Molex 1189/1190/1380/1381/1433/1434/2605/2606/1973/2151/2273/2870/2871/4272 Series Contacts
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥85.81 (¥94.39) | ( ) |
100+ | ¥75.08 (¥82.59) | ( ) |
375+ | ¥71.95 (¥79.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.