You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 39-01-4051

Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557, Receptacle, 5 Ways, 4.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-01-4051
Order Code:
1654440
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mini-Fit Jr. 5557
Also Known As:
5557-05R2-210, GTIN UPC EAN: 800753584112
Technical Datasheet:
39-01-4051   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5557)

See all from this product range

Product Overview

The 39-01-4051 is a 5-circuit 1-row Mini-Fit Jr.™ receptacle housing, used with 5556 series Mini-Fit® female crimp terminals, 45750 series Mini-Fit® Plus HCS crimp terminal. This 5557 series crimp housing is made of nylon, mates with 39-01-4053 panel mount plug, 39-01-4057 free hanging plug, 39-30-2056 vertical header, 39-30-2058 vertical header, 39-30-3056 right angle header, suitable for power, wire-to-board, wire-to-wire applications.
  • Natural colour
  • UL94V-0 flammability rating
  • Current rating per contact is 13A
  • Temperature range from -40 to 105°C

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Jr. 5557

:
Receptacle (View Associated Connectors)

:
5Ways

:
4.2mm

:
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

5557-05R2-210, GTIN UPC EAN: 800753584112

8,607 In stock

1,100 more will be available on 2/21/25

Reserving future stock
90 deliver in 2-3 business days from our SG warehouse
4,403 deliver in 3-4 business days from our UK warehouse
4,114 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥77.24 ( ¥84.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥77.24 (¥84.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --