You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 39-01-3042

Connector Housing, No Pull Tabs, UL 94V-2, Mini-Fit Jr. 5557, Receptacle, 4 Ways, 4.2 mm

MOLEX 39-01-3042
MOLEX 39-01-3042

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-01-3042
Order Code:
2396408
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mini-Fit Jr. 5557
Also Known As:
5557-04R1, GTIN UPC EAN: 800754203630
Technical Datasheet:
39-01-3042   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5557)

See all from this product range

Product Overview

The 39-01-3042 is a 4-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 39-01-2041 panel mount plug, 39-01-3043 free hanging plug, 5566 vertical headers, 5569 right angle headers and 42440 PCB headers. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5557 series receptacle housing can be used with 5556 Mini-Fit® female crimp terminals and 45750 Mini-Fit® plus HCS crimp terminal.
  • Natural colour
  • UL94V-2 flammability rating
  • Lock to mating part
  • Polarized to mating part
  • Maximum current per contact is 13A

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Jr. 5557

:
Receptacle (View Associated Connectors)

:
4Ways

:
4.2mm

:
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

5557-04R1, GTIN UPC EAN: 800754203630

9,793 In stock

8,788 more will be available on 2/21/25

Reserving future stock
9,793 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48.60 ( ¥53.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥48.60 (¥53.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥41.50 (¥45.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --