You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-01-2180
Connector Housing, Mini-Fit Jr. 5557, Receptacle, 18 Ways, 4.2 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-01-2180
- Order Code:
- 2751635
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini-Fit Jr. 5557
- Also Known As:
- 5557-18R, GTIN UPC EAN: 800753583986
- Technical Datasheet:
- 39-01-2180 Datasheet
Product Range Selector (Mini-Fit Jr. 5557)
See all from this product rangeProduct Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 5557
- :
- Receptacle (View Associated Connectors)
- :
- 18Ways
- :
- 4.2mm
- :
- Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Technical Documents (6)
Also Known As
25 In stock
25 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥87.59 (¥96.35) | ( ) |
100+ | ¥85.58 (¥94.14) | ( ) |
375+ | ¥82.90 (¥91.19) | ( ) |
1500+ | ¥80.22 (¥88.24) | ( ) |
7500+ | ¥66.14 (¥72.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.