You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 39-01-2080

Connector Housing, Nylon 66, Natural, Mini-Fit Jr. 5557 Series, Receptacle, 8 Ways, 4.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-01-2080
Order Code:
151869
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mini-Fit Jr. 5557 Series
Also Known As:
5557-08R, GTIN UPC EAN: 0800753644632
Technical Datasheet:
39-01-2080   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5557 Series)

See all from this product range

Product Overview

39-01-2080 is a 5557 series dual row, 8 circuit, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI right-angle/vertical dual row headers (42404, 43810/42440, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical headers, 5569 Mini-Fit Jr. right-angle headers, 87427 Mini-Fit Jr. dual row headers. For use with pre-crimped lead Mini-fit female-to-Mini-Fit female (0797580001, 0797580009), 5556 Mini-Fit female crimp terminals, 45750 Mini-Fit plus female crimp terminals, 204723 Mini-Fit Jr. hermaphroditic backshells.
  • Mini-Fit Jr. receptacle housing
  • Dual row, 8 circuits
  • Natural nylon resin color
  • 94V-2 flammability
  • 4.20mm pitch - mating interface
  • Operating temperature range from -40° to +105°C
  • Maximum current per contact is 13A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Jr. 5557 Series

:
Receptacle (View Associated Connectors)

:
8Ways

:
4.2mm

:
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

Also Known As

5557-08R, GTIN UPC EAN: 0800753644632

206,239 In stock Need more?

16,256 deliver in 2-3 business days from our SG warehouse
189,983 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.87 ( ¥60.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥54.87 (¥60.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥38.57 (¥42.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥33.55 (¥36.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥31.83 (¥35.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --