You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-01-2060
Connector Housing, Nylon 66, Natural, Mini-Fit Jr. 5557 Series, Receptacle, 6 Ways, 4.2 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-01-2060
- Order Code:
- 151868
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini-Fit Jr. 5557 Series
- Also Known As:
- 5557-06R, GTIN UPC EAN: 0800753584310
- Technical Datasheet:
- 39-01-2060 Datasheet
Product Range Selector (Mini-Fit Jr. 5557 Series)
See all from this product rangeProduct Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 5557 Series
- :
- Receptacle (View Associated Connectors)
- :
- 6Ways
- :
- 4.2mm
- :
- Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
Technical Documents (8)
Also Known As
79,460 In stock Need more?
15,864 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
63,596 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
63,596 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥51.01 (¥56.11) | ( ) |
100+ | ¥49.86 (¥54.85) | ( ) |
375+ | ¥48.73 (¥53.60) | ( ) |
1500+ | ¥47.58 (¥52.34) | ( ) |
7500+ | ¥39.16 (¥43.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.