You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0432
Contact, Mini-Fit Jr. 5558, Pin, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0432
- Order Code:
- 2782019
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini-Fit Jr. 5558
- Also Known As:
- 5558GS27F, GTIN UPC EAN: 822348213993
- Technical Datasheet:
- 39-00-0432 Datasheet
Product Range Selector (Mini-Fit Jr. 5558)
See all from this product rangeProduct Overview
- Gold (Au) over phosphor bronze contact, tin termination plating
- 22AWG, 24AWG, 26AWG, 28AWG wire size
- 455.873/mg net weight
- Wire insulation diameter range from 0.9mm to 1.8mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycle
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 5558
- :
- Pin
- :
- Crimp
- :
- Gold Plated Contacts
- :
- Molex Mini-Fit Jr. 5559 Series Plug Housing Connectors
- :
- Brass
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1000+
- 3000+
- 7500+
- 37500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥65.92 (¥72.51) | ( ) |
1000+ | ¥63.91 (¥70.30) | ( ) |
3000+ | ¥62.01 (¥68.21) | ( ) |
7500+ | ¥60.67 (¥66.74) | ( ) |
37500+ | ¥49.94 (¥54.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.