You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0331
Contact, Standard .062" 1561, Socket, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0331
- Order Code:
- 3051117
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Standard .062" 1561
- Technical Datasheet:
- 39-00-0331 Datasheet
Product Range Selector (Standard .062" 1561)
See all from this product rangeAlternatives for 39-00-0331
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard .062" 1561
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex Standard .062" Series Housing Connectors
- :
- 24AWG
- :
- Brass
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20.72 (¥22.79) | ( ) |
10+ | ¥20.37 (¥22.41) | ( ) |
100+ | ¥19.50 (¥21.45) | ( ) |
1000+ | ¥18.79 (¥20.67) | ( ) |
2500+ | ¥18.08 (¥19.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.